
* Images are for reference only
2220J0100274KCT
- Manufacturer
- Knowles
- MFR.Part #
- 2220J0100274KCT
- JLCPCB Part #
- C1943845
- Package
- 2220
- Description
- 10V 270nF null ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5410
200+
$0.9840
500+
$0.9495
1000+
$0.9315