
* Images are for reference only
4540N681J602LE
- Manufacturer
- Knowles
- MFR.Part #
- 4540N681J602LE
- JLCPCB Part #
- C1649715
- Package
- Plugin,P=12.2mm
- Description
- ±5% 6kV 680pF C0G Plugin,P=12.2mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.8100
200+
$4.0215
10+
$10.3905
500+
$3.8805