
* Images are for reference only
6560N820J103LE
- Manufacturer
- Knowles
- MFR.Part #
- 6560N820J103LE
- JLCPCB Part #
- C1649018
- Package
- Plugin,P=17.3mm
- Description
- ±5% 10kV 82pF C0G Plugin,P=17.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3590
200+
$5.1705
500+
$4.9890
1000+
$4.8990