
* Images are for reference only
006208100124001/+
- Manufacturer
- --
- MFR.Part #
- 006208100124001/+
- JLCPCB Part #
- C6956418
- Package
- Plugin,P=1mm
- Description
- Drawer Type -30℃~+85℃ 24P Contact, Vertical - One Side Direct Insert 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4250
200+
$0.5685
500+
$0.5505
1100+
$0.5400