
* Images are for reference only
006224014001800+
- Manufacturer
- --
- MFR.Part #
- 006224014001800+
- JLCPCB Part #
- C6025870
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- Drawer Type -20℃~+85℃ 14P Dual-sided contacts / top and bottom connection Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1989
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2650
200+
$0.9045
500+
$0.8745
1000+
$0.8595