
* Images are for reference only
009090095116805+
- Manufacturer
- --
- MFR.Part #
- 009090095116805+
- JLCPCB Part #
- C6353301
- Package
- Plugin,P=6.35mm
- Description
- 3 Tin 6.35mm 6.35mm -55℃~+105℃ Direct Insert Plugin,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0415
200+
$2.0115
500+
$1.9455
1000+
$1.9125