
* Images are for reference only
02015J0R3PBSTR
- Manufacturer
- --
- MFR.Part #
- 02015J0R3PBSTR
- JLCPCB Part #
- C6635268
- Package
- 0201
- Description
- 50V 0.3pF -55℃~+125℃ 0201 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5295
200+
$0.2115
500+
$0.2040
1000+
$0.2010