
* Images are for reference only
0201ZK4R4BBSTR\500
- Manufacturer
- --
- MFR.Part #
- 0201ZK4R4BBSTR\500
- JLCPCB Part #
- C6056697
- Package
- 0201
- Description
- 10V 4.4pF -55℃~+125℃ 0201 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 394
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1526
200+
$0.1606
10+
$0.4025
500+
$0.1552