
* Images are for reference only
04023J2R3QBSTR
- Manufacturer
- --
- MFR.Part #
- 04023J2R3QBSTR
- JLCPCB Part #
- C6640132
- Package
- 0402
- Description
- 25V 2.3pF -55℃~+125℃ 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9960
200+
$0.3975
500+
$0.3855
1000+
$0.3780