
* Images are for reference only
0402YJ1R7BBWTR
- Manufacturer
- --
- MFR.Part #
- 0402YJ1R7BBWTR
- JLCPCB Part #
- C6058068
- Package
- 0402
- Description
- 16V 1.7pF -55℃~+125℃ 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4527
200+
$0.1806
500+
$0.1746
1000+
$0.1716