
* Images are for reference only
0402ZK180FBWTR
- Manufacturer
- --
- MFR.Part #
- 0402ZK180FBWTR
- JLCPCB Part #
- C2154711
- Package
- 0402
- Description
- ±1% 10V 18pF -55℃~+125℃ 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2282
200+
$0.0884
500+
$0.0852
1000+
$0.0837