
* Images are for reference only
046214008010846+
- Manufacturer
- --
- MFR.Part #
- 046214008010846+
- JLCPCB Part #
- C5467418
- Package
- SMD,P=0.5mm
- Description
- Drawer Type -40℃~+85℃ 8P Single-sided contact points/Vertical Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5790
200+
$0.2325
500+
$0.2235
1000+
$0.2205