
* Images are for reference only
046227010100829+
- Manufacturer
- --
- MFR.Part #
- 046227010100829+
- JLCPCB Part #
- C5858530
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 10P Dual-sided contacts / top and bottom connection Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7935
200+
$0.3165
500+
$0.3060
1000+
$0.3015