
* Images are for reference only
046232103518800+
- Manufacturer
- --
- MFR.Part #
- 046232103518800+
- JLCPCB Part #
- C5466248
- Package
- P=1mm
- Description
- -20℃~+85℃ 3P 1mm P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6360
200+
$0.2535
500+
$0.2460
900+
$0.2415