
* Images are for reference only
046288120000846+
- Manufacturer
- --
- MFR.Part #
- 046288120000846+
- JLCPCB Part #
- C5464487
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ Flip type 20P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3830
200+
$0.5520
500+
$0.5340
1000+
$0.5250