
* Images are for reference only
046293625005829+
- Manufacturer
- --
- MFR.Part #
- 046293625005829+
- JLCPCB Part #
- C2859073
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ Flip type 25P Dual-sided contacts / top and bottom connection Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8115
200+
$0.3150
500+
$0.3030
1000+
$0.2985