
* Images are for reference only
046296021931846+
- Manufacturer
- --
- MFR.Part #
- 046296021931846+
- JLCPCB Part #
- C5858676
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- Flip type 21P Bottom Contact Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2260
200+
$0.8880
500+
$0.8595
1000+
$0.8445