
* Images are for reference only
046810650001846+
- Manufacturer
- --
- MFR.Part #
- 046810650001846+
- JLCPCB Part #
- C6058290
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 50P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9950
200+
$0.7965
500+
$0.7695
1500+
$0.7560