
* Images are for reference only
046824607000846+
- Manufacturer
- --
- MFR.Part #
- 046824607000846+
- JLCPCB Part #
- C6355214
- Package
- SMD,P=0.4mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 7P Dual-sided contacts / top and bottom connection Horizontal attachment 0.4mm SMD,P=0.4mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 6000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9210
200+
$0.3675
500+
$0.3555
1000+
$0.3495