This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

046824622000846+

Manufacturer
--
MFR.Part #
046824622000846+
JLCPCB Part #
C6355216
Package
SMD,P=0.4mm,Surface Mount,Right Angle
Description
-40℃~+85℃ 22P Dual-sided contacts / top and bottom connection Horizontal attachment 0.4mm SMD,P=0.4mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 6000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5570
200+ $0.6210
500+ $0.6015
1000+ $0.5910
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons