
* Images are for reference only
06031J2R2QBSTR\500
- Manufacturer
- --
- MFR.Part #
- 06031J2R2QBSTR\500
- JLCPCB Part #
- C6962182
- Package
- 0603
- Description
- 100V 2.2pF -55℃~+125℃ 0603 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6645
200+
$0.2655
500+
$0.2565
1000+
$0.2520