
* Images are for reference only
06033J2R2QBSTR
- Manufacturer
- --
- MFR.Part #
- 06033J2R2QBSTR
- JLCPCB Part #
- C6962263
- Package
- 0603
- Description
- 25V 2.2pF -55℃~+125℃ 0603 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5805
200+
$0.6105
10+
$1.5300
500+
$0.5910