
* Images are for reference only
06035J0R7ABSTR
- Manufacturer
- --
- MFR.Part #
- 06035J0R7ABSTR
- JLCPCB Part #
- C7154240
- Package
- 0603
- Description
- 50V 0.7pF -55℃~+125℃ 0603 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8025
200+
$0.3210
500+
$0.3105
1000+
$0.3045