
* Images are for reference only
06035J100JBTTR
- Manufacturer
- --
- MFR.Part #
- 06035J100JBTTR
- JLCPCB Part #
- C6377252
- Package
- 0603
- Description
- ±5% 50V 10pF -55℃~+125℃ 0603 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6045
200+
$0.2415
500+
$0.2340
1000+
$0.2295