
* Images are for reference only
06035K220GBTTR
- Manufacturer
- --
- MFR.Part #
- 06035K220GBTTR
- JLCPCB Part #
- C2154735
- Package
- 0603
- Description
- ±2% 50V 22pF -55℃~+125℃ 0603 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 532
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1128
200+
$0.1190
10+
$0.3075
500+
$0.1148