
* Images are for reference only
0783453968002262+
- Manufacturer
- --
- MFR.Part #
- 0783453968002262+
- JLCPCB Part #
- C7153866
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 96P Bend insert 3A Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1335
201+
$10.8270
501+
$10.4655
999+
$10.2870