
* Images are for reference only
08051J100FBTTR\500
- Manufacturer
- --
- MFR.Part #
- 08051J100FBTTR\500
- JLCPCB Part #
- C5466989
- Package
- 0805
- Description
- ±1% 100V 10pF -55℃~+125℃ 0805 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9090
200+
$0.3630
500+
$0.3510
1000+
$0.3450