
* Images are for reference only
08055C105JAT2A
- Manufacturer
- --
- MFR.Part #
- 08055C105JAT2A
- JLCPCB Part #
- C6062590
- Package
- 0805
- Description
- 50V 1uF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 928
In-stock Item Pricing
Qty Unit Price
1+
$0.1050
50+
$0.0843
150+
$0.0740
500+
$0.0663
3000+
$0.0600
6000+
$0.0569