
* Images are for reference only
08055C331K4Z4A
- Manufacturer
- --
- MFR.Part #
- 08055C331K4Z4A
- JLCPCB Part #
- C5467196
- Package
- 0805
- Description
- 50V 330pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0815
200+
$0.0326
500+
$0.0315
1000+
$0.0309