
* Images are for reference only
086212011010800A+
- Manufacturer
- --
- MFR.Part #
- 086212011010800A+
- JLCPCB Part #
- C7154461
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Drawer Type -40℃~+85℃ 11P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2675
200+
$0.5055
500+
$0.4890
1000+
$0.4800