
* Images are for reference only
108557048002025
- Manufacturer
- --
- MFR.Part #
- 108557048002025
- JLCPCB Part #
- C5470741
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 48P -65℃~+125℃ Bend insert 3A Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9665
200+
$3.1785
500+
$3.0735
1000+
$3.0210