
* Images are for reference only
12063D226KAT2A
- Manufacturer
- --
- MFR.Part #
- 12063D226KAT2A
- JLCPCB Part #
- C2167862
- Package
- 1206
- Description
- 25V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.5970
10+
$0.4950
30+
$0.4440
100+
$0.3945
500+
$0.3645
1000+
$0.3480