
* Images are for reference only
12101J130FBTTR\500
- Manufacturer
- --
- MFR.Part #
- 12101J130FBTTR\500
- JLCPCB Part #
- C6648985
- Package
- 1210
- Description
- ±1% 100V 13pF -55℃~+125℃ 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4135
200+
$0.9630
500+
$0.9315
1000+
$0.9150