
* Images are for reference only
12101K470JBTTR
- Manufacturer
- --
- MFR.Part #
- 12101K470JBTTR
- JLCPCB Part #
- C2155032
- Package
- 1210
- Description
- ±5% 100V 47pF -55℃~+125℃ 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8595
200+
$0.3330
500+
$0.3210
1000+
$0.3150