
* Images are for reference only
12103D226MAT2A
- Manufacturer
- --
- MFR.Part #
- 12103D226MAT2A
- JLCPCB Part #
- C512810
- Package
- 1210
- Description
- 25V 22uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 745
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 699
In-stock Item Pricing
Qty Unit Price
1+
$0.8355
10+
$0.6645
30+
$0.5790
100+
$0.4950
500+
$0.4440
1000+
$0.4185