
* Images are for reference only
12105J140GBTTR
- Manufacturer
- --
- MFR.Part #
- 12105J140GBTTR
- JLCPCB Part #
- C7160899
- Package
- 1210
- Description
- ±2% 50V 14pF -55℃~+125℃ 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.2615
200+
$1.3290
10+
$3.3285
500+
$1.2840