
* Images are for reference only
12105J3R9BBTTR
- Manufacturer
- --
- MFR.Part #
- 12105J3R9BBTTR
- JLCPCB Part #
- C6066943
- Package
- 1210
- Description
- 50V 3.9pF -55℃~+125℃ 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3360
200+
$1.3320
500+
$1.2870
1000+
$1.2645