
* Images are for reference only
1808WC102KAT3A
- Manufacturer
- --
- MFR.Part #
- 1808WC102KAT3A
- JLCPCB Part #
- C6367767
- Package
- 1808
- Description
- 2.5kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1155
200+
$0.0461
500+
$0.0446
1000+
$0.0438