
* Images are for reference only
1812HC222KAT1A
- Manufacturer
- --
- MFR.Part #
- 1812HC222KAT1A
- JLCPCB Part #
- C2168035
- Package
- 1812
- Description
- 3kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5880
10+
$0.4845
30+
$0.4320
100+
$0.3810
500+
$0.3195
1000+
$0.3030