
* Images are for reference only
208484012003025
- Manufacturer
- --
- MFR.Part #
- 208484012003025
- JLCPCB Part #
- C5486102
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3 16P -65℃~+125℃ Direct Insert 3A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8735
200+
$0.7485
500+
$0.7230
1000+
$0.7110