
* Images are for reference only
22201C155MAT2A
- Manufacturer
- --
- MFR.Part #
- 22201C155MAT2A
- JLCPCB Part #
- C6991407
- Package
- 2220
- Description
- 100V 1.5uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1415
200+
$0.4560
500+
$0.4410
1000+
$0.4335