
* Images are for reference only
2220YC106KAT2A
- Manufacturer
- --
- MFR.Part #
- 2220YC106KAT2A
- JLCPCB Part #
- C6991647
- Package
- 2220
- Description
- 16V 10uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4535
200+
$0.5805
500+
$0.5610
1000+
$0.5520