
* Images are for reference only
228458096003097
- Manufacturer
- --
- MFR.Part #
- 228458096003097
- JLCPCB Part #
- C6051521
- Package
- Plugin
- Description
- 96P -65℃~+125℃ Direct Insert 3A Plugin Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
960+
$11.1885
480+
$11.3835
10+
$29.5155