
* Images are for reference only
3121205901
- Manufacturer
- --
- MFR.Part #
- 3121205901
- JLCPCB Part #
- C5489084
- Package
- -
- Description
- ±10% 60W - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.8260
200+
$20.2800
500+
$19.6020
1000+
$19.2675