
* Images are for reference only
61V331KCECA
- Manufacturer
- --
- MFR.Part #
- 61V331KCECA
- JLCPCB Part #
- C19288158
- Package
- Plugin,P=10mm
- Description
- 330pF ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3864
200+
$0.1542
500+
$0.1491
1000+
$0.1466