
* Images are for reference only
61V332MBJCA
- Manufacturer
- --
- MFR.Part #
- 61V332MBJCA
- JLCPCB Part #
- C19294686
- Package
- Plugin,P=7.5mm
- Description
- 3.3nF ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9765
200+
$0.3900
500+
$0.3765
1000+
$0.3705