
* Images are for reference only
62O101MACCA
- Manufacturer
- --
- MFR.Part #
- 62O101MACCA
- JLCPCB Part #
- C19456156
- Package
- Plugin,P=5mm
- Description
- 100pF ±20% Plugin,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3039
200+
$0.1214
500+
$0.1172
1500+
$0.1152