
* Images are for reference only
62O102MQEIS
- Manufacturer
- --
- MFR.Part #
- 62O102MQEIS
- JLCPCB Part #
- C19599737
- Package
- Plugin,P=7.5mm
- Description
- 1nF ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5720
200+
$0.6285
500+
$0.6075
1000+
$0.5970