
* Images are for reference only
AEA1213101M080R
- Manufacturer
- --
- MFR.Part #
- AEA1213101M080R
- JLCPCB Part #
- C5939936
- Package
- SMD,D12.5xL13.5mm
- Description
- 100uF 80V 200mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8205
250+
$0.3285
500+
$0.3165
1000+
$0.3120