
* Images are for reference only
AEH10104R7M400R
- Manufacturer
- --
- MFR.Part #
- AEH10104R7M400R
- JLCPCB Part #
- C7071088
- Package
- SMD,D10xL11mm
- Description
- 4.7uF 400V 42.9mA@120Hz ±20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 550
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5295
200+
$0.2115
550+
$0.2040
1100+
$0.2010